32-bit RISC microcontroller featuring 1MB Flash memory and 393KB RAM. Operates at a maximum clock frequency of 300MHz with a 20MHz external clock input. Offers 75 I/O lines, 16-bit external data bus, and 24-bit address bus. Includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal TFBGA (9x9mm) with an industrial temperature grade (-40°C to 105°C) and a nominal supply voltage of 1.2V.
Microchip ATSAME70N20A-CNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70N20A-CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.