32-bit RISC microcontroller featuring 512KB FLASH memory and 256KB RAM. Operates at a maximum clock frequency of 300MHz with a 1.2V nominal supply voltage (1.08V to 1.32V range). Offers 114 I/O lines, 16-bit external data bus, and 24-bit address bus. Includes PWM, ADC, DAC, and DMA channels. Packaged in a 144-pin S-PBGA with an industrial temperature grade (-40°C to 105°C).
Microchip ATSAME70Q19A-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q19A-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.