32-bit ARM Cortex-M7 RISC microcontroller featuring 2048KB FLASH and 384KB SRAM. Operates at a maximum clock frequency of 300 MHz with a 1.2V nominal supply voltage (1.08V to 1.32V range). Offers 114 I/O lines, 16-bit external data bus, 24-bit address bus, and includes PWM, ADC, DMA, and DAC channels. Packaged in a 144-terminal UFBGA (S-PBGA-B144) with dimensions of 6x6mm, suitable for industrial temperature ranges from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAME70Q21A-CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70Q21A-CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.