32-bit RISC microcontroller featuring 512KB Flash memory and 98KB RAM. Operates at a maximum clock frequency of 48MHz with 38 I/O lines. Supports industrial temperature range (-40°C to 85°C) and a supply voltage from 1.62V to 3.6V. Includes PWM channels, ADC, and DMA channels. Packaged in a 49-terminal WLCSP with a JEDEC code of S-PBGA-B49.
Microchip ATSAMG53G19B-UUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.072 |
| Length | 3.072 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMG53G19B-UUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.