32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This automotive-grade integrated circuit offers 17 I/O lines and operates within a supply voltage range of 1.62V to 3.63V, with a nominal voltage of 3.3V. It includes essential peripherals such as PWM channels, ADC, DAC, and DMA channels. The component is housed in a 24-terminal R-PDSO-G24 package with dimensions of 8.2mm length and 5.3mm width, supporting an operating temperature range of -40°C to 125°C. Screening levels include AEC-Q100 and TS 16949.
Microchip ATSAML10D15A-YFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML10D15A-YFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.