32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This automotive-grade component offers 17 I/O lines, 125°C max operating temperature, and operates from a 1.62V to 3.63V supply. Includes FLASH ROM programmability, PWM channels, ADC, DAC, and DMA channels. Packaged in a 4x4mm S-XQCC-N24 JEDEC package with 24 terminals. AEC-Q100 and TS 16949 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAML10D16A-MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML10D16A-MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.