32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This integrated circuit offers 17 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 24-terminal R-PDSO-G24 package with a supply voltage range of 1.62V to 3.63V. The component is AEC-Q100 and TS 16949 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAML10D16A-YF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML10D16A-YF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.