32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This automotive-grade component offers 17 I/O lines, 24 terminals in a R-PDSO-G24 package (5.3mm width, 8.2mm length), and operates within a supply voltage range of 1.62V to 3.63V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, with FLASH ROM programmability. Operating temperature range is -40°C to 125°C, with AEC-Q100 and TS 16949 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAML11D15A-YFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAML11D15A-YFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML11D15A-YFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.