32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This integrated circuit offers 17 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 24-terminal R-PDSO-G24 package with dimensions of 5.3mm width and 8.2mm length. Supply voltage ranges from 1.62V to 3.63V, with a nominal value of 3.3V. The device is AEC-Q100 and TS 16949 screened.
Microchip ATSAML11D16A-YF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML11D16A-YF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.