Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAML21-XPRO-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | ATSAML21J18B |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Server 2012|Win Vista |
| Maximum Clock Rate | 0.032768MHz |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7|Win 8|Win 10|Win Server 2012|Win Vista |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATSAML21-XPRO-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.