32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz and operating at 48 MHz speed. This industrial-grade component offers 51 I/O lines, 64 terminals in a 10x10mm S-PQFP-G64 package, and supports a supply voltage range of 1.62V to 3.63V with a nominal 3.3V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, with FLASH ROM programmability. Operating within an industrial temperature range of -40°C to 105°C, this device meets TS 16949 screening levels.
Sign in to ask questions about the Microchip ATSAML21J18B-ANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAML21J18B-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML21J18B-ANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.