
32-bit RISC microcontroller featuring 256KB Flash memory, operating at a maximum clock frequency of 32 MHz. This industrial-grade component offers 51 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Housed in a 64-terminal, 10mm x 10mm S-PQFP-G64 package, it supports a supply voltage range of 1.62V to 3.63V with a nominal 3.3V, and operates between -40°C and 85°C.
Sign in to ask questions about the Microchip ATSAML21J18B-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAML21J18B-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML21J18B-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.