32-bit RISC microcontroller featuring 256KB FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component offers 64 terminals in a 9x9mm S-XQCC-N64 package, operating within a temperature range of -40°C to 85°C. It supports a supply voltage from 1.62V to 3.63V, with a nominal 3.3V, and includes 51 I/O lines. Key peripherals include PWM channels, ADC, DAC, and DMA channels, with TS 16949 screening.
Sign in to ask questions about the Microchip ATSAML21J18B-MUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAML21J18B-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML21J18B-MUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.