ATSAML22N18A Microcontroller Evaluation Kit 0.032768MHz CPU Win 7 32-bit/Win 7 64-bit/Win 8 32-bit/Win 8 64-bit/Win Vista
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | ATSAML22N18A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|Win Vista |
| Maximum Clock Rate | 0.032768MHz |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 4 |
| Display Type | LCD |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|Win Vista |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |