
32-bit RISC microcontroller featuring 256KB Flash memory and 32KB RAM. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 1.62V to 3.63V. Includes 82 I/O lines, ADC, and DMA channels. Packaged in a 100-terminal QUAD TQFP (14mm x 14mm) with an operating temperature range of -40°C to 85°C. Manufactured to ISO/TS-16949 screening level.
Microchip ATSAML22N18A-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML22N18A-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.