The ATSAML22N18A-CFUT is a 32-bit microcontroller with 32K bytes of RAM and 64K words of ROM. It features 82 I/O lines and operates at a maximum clock frequency of 32 MHz. The device is packaged in a 100-pin UFBGA and is suitable for use in temperatures ranging from -40°C to 85°C. The ATSAML22N18A-CFUT is compliant with ISO/TS-16949 and is designed for use in a variety of applications.
Microchip ATSAML22N18A-CFUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B100 |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAML22N18A-CFUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.