
The ATSAMR21B18-MZ210PA is an industrial-grade microprocessor module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a single terminal position. The module is supplied with a voltage between 2.7 and 3.6 volts and is packaged in a SMD module format with a JEDEC package code of R-XSMA-N7. The module has a width of 16.3 millimeters and a length of 19.7 millimeters.
Sign in to ask questions about the Microchip ATSAMR21B18-MZ210PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMR21B18-MZ210PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N7 |
| Width | 16.3 |
| Length | 19.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR21B18-MZ210PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.