The ATSAMR21G18-MR210UA is a 32-bit microcontroller module with 18 I/O lines and a 32-bit RISC core operating at up to 48 MHz. It features 3.3V nominal supply voltage with a range of 1.8V to 3.6V. The module has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. It does not have PWM channels, but does have an ADC and is programmable with FLASH ROM.
Sign in to ask questions about the Microchip ATSAMR21G18-MR210UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMR21G18-MR210UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N42 |
| Width | 19 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR21G18-MR210UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.