The ATSAMR21G18-MR210UA-T is a 32-bit microcontroller with 18 I/O lines and a maximum clock frequency of 48 MHz. It features a FLASH ROM programmability and operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 1.8V, and a maximum voltage of 3.6V.
Microchip ATSAMR21G18-MR210UA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N42 |
| Width | 19 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.