
32-bit RISC microcontroller featuring integrated RF transceiver for ISM bands above 1GHz. Operates with a supply voltage range of 1.8V to 3.6V, offering 28 I/O lines and a 48-pin, 7x7mm S-XQCC-N48 package. Includes 262KB FLASH program memory, 34.6KB RAM, PWM channels, ADC, and DMA channels. Industrial temperature grade from -40°C to 85°C.
Sign in to ask questions about the Microchip ATSAMR21G18A-MUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMR21G18A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 34688 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR21G18A-MUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.