
Industrial temperature grade 32-bit RISC microcontroller module, IEEE 802.15.4 compliant, operating from 1.8V to 3.63V with a nominal supply of 3.3V and maximum supply current of 46mA. Features 65536 words of FLASH ROM, 32768 bytes of RAM, 28 I/O lines, and a maximum clock frequency of 48MHz. Includes ADC and DMA capabilities. Packaged in a 48-terminal S-XQCC-N48 (7x7mm) JEDEC package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip ATSAMR30G18A-MUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMR30G18A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR30G18A-MUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.