This 32-bit microcontroller features 32K words of flash memory and 16K bytes of RAM, operating at a maximum clock frequency of 48MHz. It is available in a 64-pin TFBGA package, suitable for surface-mount applications. The device is rated for industrial temperature operation, from -40°C to 85°C. It supports a range of peripherals, including ADC and DMA channels.
Microchip ATSAMR34J17BT-I/7JX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B64 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 16384 |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR34J17BT-I/7JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.