32-bit ARM Cortex-M7 RISC microcontroller featuring 512KB Flash memory and 256KB SRAM. Operates at a maximum clock frequency of 300 MHz, with 44 I/O lines and 64 terminals in a 9x9mm S-XQCC-N64 package. Supports industrial temperature range (-40°C to 105°C) and operates from a 1.08V to 1.32V supply. Includes PWM channels, ADC, DMA, and DAC capabilities.
Sign in to ask questions about the Microchip ATSAMS70J19A-MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMS70J19A-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70J19A-MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.