32-bit RISC microcontroller featuring 512KB FLASH memory and a maximum clock frequency of 300MHz. This industrial-grade component offers 44 I/O lines, PWM, ADC, DAC, and DMA channels, operating within a temperature range of -40°C to 105°C. It utilizes a 64-terminal QUAD position, 9x9x0.9mm JEDEC S-XQCC-N64 package with a nominal supply voltage of 1.2V.
Sign in to ask questions about the Microchip ATSAMS70J19A-MNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMS70J19A-MNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70J19A-MNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.