
32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz and operating at 300 MIPS. This industrial-grade component offers 75 I/O lines, 100 terminals in a 14x14mm S-PQFP-G100 package, and supports FLASH ROM programmability. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operating temperature range is -40°C to 105°C with a nominal supply voltage of 1.2V. Screening level is TS 16949.
Microchip ATSAMS70N20B-ANT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.