32-bit RISC microcontroller featuring a 300 MHz Cortex-M7 core with 2MB Flash and 384KB SRAM. This industrial-grade component offers 75 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Integrated peripherals include PWM, ADC, DMA, and DAC channels. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 1.2V nominal supply voltage and comes in a 100-terminal S-PBGA-B100 package.
Microchip ATSAMS70N21B-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70N21B-CN to view detailed technical specifications.
No datasheet is available for this part.