32-bit RISC microcontroller featuring a 300 MHz clock speed and 384KB of SRAM. This integrated circuit offers 114 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 1.2V. The component includes FLASH ROM, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-terminal UFBGA with dimensions of 10x10x0.6mm.
Sign in to ask questions about the Microchip ATSAMS70Q21A-CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMS70Q21A-CFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70Q21A-CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.