ATSAMW25H18-MR510PB 802.11 Wireless LAN Evaluation Kit
Microchip ATSAMW25-XPRO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATSAMW25H18-MR510PB |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Typical Output Power | 17dBm |
| Interface Type | COM-Port/USB |
| Tradename | Xplained Pro |
| Compatible External Board | I/O1 Xplained Pro|OLED1 Xplained Pro|PROTO1 Xplained Pro |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.