The ATSAMW25H18-MR210PB1944 is a specialized telecom IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage and 51 terminals. The module is designed for industrial use and has a JEDEC package code of R-XXMA-N51. Its dimensions are 14.908mm in width and 33.864mm in length.
Microchip ATSAMW25H18-MR210PB1944 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 51 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N51 |
| Width | 14.908 |
| Length | 33.864 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMW25H18-MR210PB1944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.