The ATSHA204-RBH-T is a specialized IC from Microchip, featuring a 4.5Kb memory size and a maximum operating frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SMD/SMT package. This IC is RoHS compliant and lead-free, making it suitable for environmentally friendly applications. It is designed for use in security and authentication applications, with a nominal supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSHA204-RBH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 550ns |
| Package/Case | SMD/SMT |
| Density | 4.5Kb |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 4.5Kx1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSHA204-RBH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.