Microchip ATSHA204-TH-DA-T technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSHA204-TH-DA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.