The ATSHA204A-MXHDA-T is an industrial temperature memory IC with 664 words of memory. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in an 8-pin XDFN package and has a dual terminal position. It is designed for use in industrial applications and meets the requirements of various standards.
Microchip ATSHA204A-MXHDA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 664 |
| Number of Words Code | 664 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.