
8-Pin SOIC N Tube security and authentication integrated circuit with 4.5KB memory. Features industrial temperature grade, operating from 2V to 5.5V supply voltage. This dual-terminal device offers 664 words of memory and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. Maximum operating temperature is 85°C, with a minimum of -40°C.
Microchip ATSHA204A-SSHDA-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 664 |
| Number of Words Code | 664 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSHA204A-SSHDA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.