Sign in to ask questions about the Microchip ATSLCD1-XPRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSLCD1-XPRO technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Xplained |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSLCD1-XPRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
