Sign in to ask questions about the Microchip ATSTK600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSTK600 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
