
Sockets & Adapters STK600 ROUTINGCARD UC3 D4 SERIES
Microchip ATSTK600-RC49 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK600-RC49 to view detailed technical specifications.
No datasheet is available for this part.
