
8-bit microcontroller featuring an AVR core, 1KB FLASH memory, and 32 bytes of RAM. Operates at a 6MHz frequency with an internal oscillator. Offers 6 programmable I/O pins and one timer/counter. Packaged in a PDIP for through-hole mounting, with an operating supply voltage of 5V and a maximum of 5.5V. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Microchip ATTINY11-6PU technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
