
8-bit AVR microcontroller with 1KB FLASH memory and 32B RAM. Features an 8MHz internal oscillator, SPI interface, and 6 I/O pins. Operates from 4V to 5.5V with an access time of 8µs. Packaged in an 8-pin PDIP for through-hole mounting. Includes POR and WDT peripherals.
Sign in to ask questions about the Microchip ATTINY12-8PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY12-8PC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY12-8PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
