
8-bit microcontroller featuring an AVR core architecture with an 8MHz clock frequency. Offers 1KB of FLASH program memory and 32 bytes of RAM, with an 8us access time. Includes 12 programmable I/O pins and a single timer/counter. This surface mount device operates within a 4V to 5.5V supply voltage range and supports SPI interface.
Sign in to ask questions about the Microchip ATTINY12-8SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY12-8SC technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY12-8SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
