
The AVR ATtiny microcontroller is a surface-mount device with a QFN package. It operates at frequencies up to 20MHz and features 1KB of FLASH memory and 64B of RAM. The device supports SPI interface and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a tape and reel packaging format.
Sign in to ask questions about the Microchip ATTINY13-20MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY13-20MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13-20MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
