
8-bit AVR microcontroller featuring 1KB FLASH memory and a 20MHz internal oscillator. Operating voltage range is 2.7V to 5.5V, with a maximum operating temperature of 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. This RoHS compliant component is housed in an 8-pin SOIC package.
Microchip ATTINY13-20SSUR technical specifications.
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13-20SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
