
IC MCU 8BIT 1KB FLASH 10MLP
Checking distributor stock and pricing after the page loads.
Microchip ATTINY13A-MMFR technical specifications.
| Core Architecture | AVR |
| Max Operating Temperature | 125°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
