
The ATTINY13A-SF is an 8-bit AVR microcontroller from Microchip, featuring a 20MHz core frequency and 1KB of FLASH memory. It also includes 0.06KB of RAM and supports a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a SOIC-8 package and is RoHS compliant, with an operating temperature range of -40°C to 125°C and a supply voltage range of 1.8V to 5.5V.
Sign in to ask questions about the Microchip ATTINY13A-SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY13A-SF technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.91mm |
| Length | 5.35mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 0.06KB |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
