
The ATTINY13A-SNR is an 8-bit AVR microcontroller with a 20MHz frequency and SPI interface. It features 1KB of FLASH memory and 64B of RAM. The device operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 1.8V and 5.5V. The ATTINY13A-SNR is available in a SOT-23-6 package and is RoHS compliant.
Microchip ATTINY13A-SNR technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 3 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-SNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
