
8-bit AVR microcontroller featuring 1KB FLASH memory. Surface mount SOIC package with 6 I/Os. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Operates from -40°C to 85°C, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATTINY13A-SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY13A-SSU technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
