
8-bit AVR microcontroller featuring 1KB FLASH memory and 64B RAM. Operates at up to 20MHz with an internal oscillator. Offers 6 programmable I/O pins, 1 SPI interface, 2 PWM channels, and 1 timer/counter. Includes POR, WDT, Brown-out Detect/Reset peripherals. Packaged in an 8-pin SOIC for surface mounting, with tin contact plating.
Microchip ATTINY13A-SSUR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.75mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
