8-bit AVR RISC microcontroller featuring 1KB Flash program memory and 64B RAM. This MCU offers a maximum clock rate of 20 MHz with an 8-bit data bus and RISC instruction set architecture. It includes 6 programmable I/Os, a single ADC with 4 channels, and an SPI interface. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 2.5V to 5.5V, housed in an 8-pin SOIC EIAJ package.
Microchip ATtiny13A-SUR technical specifications.
| Family Name | ATtiny |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | AVR |
| Program Memory Type | Flash |
| Program Memory Size | 1KB |
| RAM Size | 64B |
| Number of Programmable I/Os | 6 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Pin Count | 8 |
| Package/Case | SOIC EIAJ |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.