
The ATTINY13V-10PI is an 8-bit AVR microcontroller with 1KB of FLASH memory and 64B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The ATTINY13V-10PI is not RoHS compliant.
Sign in to ask questions about the Microchip ATTINY13V-10PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY13V-10PI technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY13V-10PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
