
The ATTINY13V-10SJ is a 1KB FLASH microcontroller from Microchip, featuring a 6-pin SOIC package and surface mount. It operates within a temperature range of -40°C to 85°C and has 6 I/Os. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations and is lead-free.
Microchip ATTINY13V-10SJ technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
No datasheet is available for this part.