
The AVR ATtiny microcontroller features 1KB of FLASH memory and 64B of RAM, operating at a maximum frequency of 1.6MHz. It is packaged in a PDIP format and is suitable for through-hole mounting. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 1.6us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Frequency | 1.6MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
